TPS51621RHAT

Texas Instruments
595-TPS51621RHAT
TPS51621RHAT

Mfr.:

Description:
Switching Controllers Dual Phase Step Down Controller A 595-TP A 595-TPS51621RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,17 kr. 34,17 kr.
26,11 kr. 261,10 kr.
24,10 kr. 602,50 kr.
21,86 kr. 2.186,00 kr.
Full Reel (Order in multiples of 250)
20,89 kr. 5.222,50 kr.
20,22 kr. 10.110,00 kr.
19,69 kr. 19.690,00 kr.
19,10 kr. 47.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 500 kHz
50 %
300 mV to 1.5 V
60 A
- 10 C
+ 105 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS51621EVM-602
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS51621
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS51621 D-CAP+™ Step Down Controller

The Texas Instruments TPS51621 D-CAP+ step down converter is a selectable dual- or single-phase DC/DC regulator with integrated gate drivers. The TI TPS51621 D-CAP+ step down converter provides fast transient response and lowest output capacitance through its advanced control features. The TI TPS51621 step down converter also supports single-phase operation for light loads.