TPS3890EVM-775

Texas Instruments
595-TPS3890EVM-775
TPS3890EVM-775

Mfr.:

Description:
Power Management IC Development Tools TPS3890EVM-775

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Supervisory Circuit
1.5 V to 5.5 V
TPS3890
TPS3890-775
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS3890EVM-775 Supervisor Evaluation Module (EVM)

Texas Instruments TPS3890EVM-775 Supervisor Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS3890. The TPS3890 is a Low Quiescent Current, 1% Accurate Supervisor with Programmable-Delay. The evaluation module circuit board is a reference design for engineering applications requiring low power, high-accurate voltage monitoring. This evaluation module configuration contains the Texas Instruments TPS389001 in a SOT (1.6mm×1.2mm) package.