TPS3779BQDBVRQ1G4

Texas Instruments
595-PS3779BQDBVRQ1G4
TPS3779BQDBVRQ1G4

Mfr.:

Description:
Supervisory Circuits Automotive push-pul l dual-channel low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,60 kr. 22,60 kr.
14,85 kr. 148,50 kr.
13,73 kr. 343,25 kr.
11,94 kr. 1.194,00 kr.
11,19 kr. 2.797,50 kr.
9,85 kr. 4.925,00 kr.
8,06 kr. 8.060,00 kr.
Full Reel (Order in multiples of 3000)
7,61 kr. 22.830,00 kr.
7,53 kr. 45.180,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
SOT-23-6
1.134 V
2 Input
Push-Pull
No Manual Reset
Watchdog
No Backup
5.5 V
- 40 C
+ 125 C
1 %
TPS3779BQDBVRQ1G4
Reel
Cut Tape
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS376XEVM
Moisture Sensitive: Yes
Operating Supply Current: 2.09 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 2 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.