TPS3435BFADADDFRQ1

Texas Instruments
595-S3435BFADADDFRQ1
TPS3435BFADADDFRQ1

Mfr.:

Description:
Timers & Support Products Automotive nano-qui escent-current preci

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,10 kr. 24,10 kr.
16,26 kr. 162,60 kr.
15,07 kr. 376,75 kr.
13,06 kr. 1.306,00 kr.
12,23 kr. 3.057,50 kr.
10,74 kr. 5.370,00 kr.
8,95 kr. 8.950,00 kr.
Full Reel (Order in multiples of 3000)
8,43 kr. 25.290,00 kr.
8,21 kr. 49.260,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
10 s
Open-drain
SOT-23-8
1.04 V
6 V
- 40 C
+ 125 C
TPS3435-Q1
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 0.25 uA
Product: Timeout Watchdog Timer
Product Type: Timers & Support Products
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
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
8542390090
ECCN:
EAR99

TPS3435/TPS3435-Q1 Nano Timeout Watchdog Timers

Texas Instruments TPS3435/TPS3435-Q1 Nano IQ Precision Timeout Watchdog Timer is a 250nA (typical) ultra-low power consumption device with a programmable timeout watchdog timer. This watchdog timer can be factory-programmed or user-programmed using an external capacitor, and the value can be changed by using a combination of logic pins. The TPS3435/TPS3435-Q1 timer offers a high-accuracy timeout watchdog timer with a host of features for various applications. This timer is available in a small 6-pin WSON and 8-pin SOT23 package. The TPS3435/TPS3435-Q1 timer operates at -40°C to 125°C temperature range. This timeout watchdog timer is ideal for robot servo drives, mixed module signals, HVAC controllers, electricity meters, infusion pumps, and surgical equipment.