TPS2HB16FQPWPRQ1

Texas Instruments
595-TPS2HB16FQPWPRQ1
TPS2HB16FQPWPRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 16-mohm 2-ch au tomotive smart hig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.491

Stock:
2.491 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,96 kr. 15,96 kr.
11,94 kr. 119,40 kr.
10,89 kr. 272,25 kr.
9,77 kr. 977,00 kr.
9,25 kr. 2.312,50 kr.
8,95 kr. 4.475,00 kr.
8,65 kr. 8.650,00 kr.
Full Reel (Order in multiples of 3000)
8,28 kr. 24.840,00 kr.
8,06 kr. 48.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
2 Output
7 A
60 A
40 mOhms
145 us
147 us
6 V to 18 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
TPS2HB16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product: Smart Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Unit Weight: 67 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

TPS2HB16-Q1 Dual-Channel Smart High-Side Switches

Texas Instruments TPS2HB16-Q1 Dual-Channel Smart High-Side Switches are intended for 12V automotive systems. These switches integrate robust protection and diagnostic features to ensure output port protection during harmful events like short circuits in automotive systems. The TPS2HB16-Q1 switches protect against faults through a reliable current limit that depends on the device variant and is adjustable from 4.1A to 48.5A.