TPS23734RMTR

Texas Instruments
595-TPS23734RMTR
TPS23734RMTR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt type 3 class 1-4 PoE PD wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.457

Stock:
12.457 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,29 kr. 20,29 kr.
15,22 kr. 152,20 kr.
13,95 kr. 348,75 kr.
12,53 kr. 1.253,00 kr.
11,86 kr. 2.965,00 kr.
11,49 kr. 5.745,00 kr.
11,12 kr. 11.120,00 kr.
Full Reel (Order in multiples of 3000)
10,74 kr. 32.220,00 kr.
10,52 kr. 63.120,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3bt
SMD/SMT
VQFN-45
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Series: TPS23734
Factory Pack Quantity: 3000
Subcategory: Switch ICs
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
8542319099
USHTS:
8542390090
ECCN:
EAR99

TPS23734 IEEE 802.3bt PoE PD IC

Texas Instruments TPS23734 IEEE 802.3bt PoE PD IC combines a Power over Ethernet (PoE) powered device (PD) interface and a current-mode DC-DC controller. The controller is optimized for flyback and active clamp forward (ACF) switching regulator designs. In the case of flyback configuration, the use of primary-side regulation (PSR) is supported. The Texas Instruments TPS23734 PoE interface supports the IEEE 802.3bt and IEEE 802.3at standards for applications needing up to 25.5W or less at PD input.