TPS22998RYZR

Texas Instruments
595-TPS22998RYZR
TPS22998RYZR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 10-A 4-m&Ome g a; On-Resistan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.693

Stock:
46.693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 kr. 4,42 kr.
3,13 kr. 31,30 kr.
2,81 kr. 70,25 kr.
2,45 kr. 245,00 kr.
2,29 kr. 572,50 kr.
2,19 kr. 1.095,00 kr.
2,10 kr. 2.100,00 kr.
Full Reel (Order in multiples of 3000)
1,99 kr. 5.970,00 kr.
1,95 kr. 11.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
10 A
1 A
7 mOhms
250 us
3 us
200 mV to 5.5 V
- 40 C
+ 105 C
SMD/SMT
WQFN-10
TPS22998
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 200 mV
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS22998 Single-Channel Load Switch

Texas Instruments TPS22998 Single-Channel Load Switch provides a configurable rise time to minimize inrush current. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.2V to 5.5V and supports a maximum continuous current of 10A.