TPS2124YFPR

Texas Instruments
595-TPS2124YFPR
TPS2124YFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.8-V to 22-V priori ty power MUX with s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.323

Stock:
3.323 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,53 kr. 12,53 kr.
9,18 kr. 91,80 kr.
8,36 kr. 209,00 kr.
7,45 kr. 745,00 kr.
6,99 kr. 1.747,50 kr.
6,74 kr. 3.370,00 kr.
6,54 kr. 6.540,00 kr.
Full Reel (Order in multiples of 3000)
6,35 kr. 19.050,00 kr.
6,21 kr. 37.260,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
1 A to 2.5 A
75 mOhms
2.8 V to 22 V
- 40 C
+ 125 C
SMD/SMT
WCSP-20
TPS2124
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 2.8 V
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TPS2124 Dual-Input Single-Output Power Multiplexer

Texas Instruments TPS2124 Dual-Input Single-Output (DISO) Power Multiplexer (MUX) is well suited for various systems with multiple power sources. The Texas Instruments TPS2124 will automatically detect, select, and seamlessly transition between available inputs. Priority can be automatically given to the highest input voltage or manually assigned to a lower voltage input to support ORing and source selection operations. A priority voltage supervisor is used to select an input source.