TPS12140QRGERQ1

Texas Instruments
595-TPS12140QRGERQ1
TPS12140QRGERQ1

Mfr.:

Description:
Switching Controllers Automotive high-sid e switch controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,27 kr. 33,27 kr.
25,44 kr. 254,40 kr.
23,50 kr. 587,50 kr.
21,34 kr. 2.134,00 kr.
20,29 kr. 5.072,50 kr.
19,62 kr. 9.810,00 kr.
19,10 kr. 19.100,00 kr.
Full Reel (Order in multiples of 3000)
18,58 kr. 55.740,00 kr.
6.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
3 V to 73 V
- 40 C
+ 125 C
SMD/SMT
VQFN-23
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage - Max: 73 V
Input Voltage - Min: 3 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 73 V
Product: Switch Controllers
Product Type: Switching Controllers
Series: TPS1214
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS1214-Q1 Automotive High Side Switch Controllers

Texas Instruments TPS1214-Q1 Automotive High Side Switch Controllers are a family of low IQ smart high-side drivers with protection, low-power mode, load wakeup, I2t, and diagnostics. These controllers include a 3.5V to 73V input range and a 74V absolute maximum rating suitable for designs for 12V, 24V, and 48V automotive systems. The TPS1214-Q1 switch controllers feature dual integrated gate drives with 0.5A source and 2A sink (GATE) and 100μA source and 0.39A sink (G). These controllers include ±2% accurate current sensing output (IMON) with adjustable I2t based overcurrent and short circuit protection. The TPS1214-Q1 devices are AEC-Q100 qualified for automotive applications. These controllers are available in 4mm x 4mm 23-pin VQFN package. Typical applications include a power distribution box, body control mode module, DC/DC converter, and battery management system.