TPD1E1B04DPYT

Texas Instruments
595-TPD1E1B04DPYT
TPD1E1B04DPYT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-pF +/-3.6-V +/-3 0 -kV ESD protection A 595-TPD1E1B04DPYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.897

Stock:
1.897
Can Dispatch Immediately
On Order:
7.750
Expected 12/11/2026
10.250
Expected 27/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,58 kr. 5,58 kr.
4,60 kr. 46,00 kr.
2,96 kr. 296,00 kr.
Full Reel (Order in multiples of 250)
2,96 kr. 740,00 kr.
2,19 kr. 1.095,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,82 kr.
Min:
1

Similar Product

Texas Instruments TPD1E1B04DPYR
Texas Instruments
ESD Protection Diodes / TVS Diodes 1-pF +/-3.6-V +/-3 0 -kV ESD protection A 595-TPD1E1B04DPYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
8.5 V
6.4 V
X1SON-2
6.3 A
50 W
1 pF
30 kV
30 kV
- 40 C
+ 125 C
TPD1E1B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 2,800 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPD1E1B04 1-Channel ESD Protection Diode

Texas Instruments TPD1E1B04 1-Channel ESD Protection Diode is a bidirectional TVS ESD protection diode that features a low RDYN and low clamping voltage. The TPD1E1B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The ultra-low dynamic resistance (0.15Ω) and extremely low clamping voltage (8.5V at 16A TLP) ensure system level protection against transient events. This device features a 1pF IO capacitance making it ideal for protecting interfaces such as USB 2.0. The TPD1E1B04 is offered in the industry standard 0402 (DPY) package.