TPA6130A2RTJT

Texas Instruments
595-TPA6130A2RTJT
TPA6130A2RTJT

Mfr.:

Description:
Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJR A A 595-TPA6130A2RTJR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,89 kr. 10,89 kr.
8,06 kr. 80,60 kr.
7,31 kr. 182,75 kr.
6,48 kr. 648,00 kr.
Full Reel (Order in multiples of 250)
6,09 kr. 1.522,50 kr.
5,74 kr. 2.870,00 kr.
5,54 kr. 5.540,00 kr.
5,47 kr. 13.675,00 kr.
5,31 kr. 26.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,76 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,08 kr.
Min:
1

Similar Product

Texas Instruments TPA6130A2RTJR
Texas Instruments
Audio Amplifiers 138-mW Amplifier A 5 95-TPA6130A2RTJT A A 595-TPA6130A2RTJT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
138 mW
0.0027 %
QFN-20
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6130A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Development Kit: TPA6130A2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 4 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 300 mV/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99