TPA3123D2PWP

Texas Instruments
595-TPA3123D2PWP
TPA3123D2PWP

Mfr.:

Description:
Audio Amplifiers 25W St Class-D Aud P wr Amp A 595-TPA312 A 595-TPA3123D2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.938

Stock:
4.938 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,55 kr. 46,55 kr.
36,11 kr. 361,10 kr.
31,63 kr. 790,75 kr.
30,96 kr. 3.715,20 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
55,05 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
46,48 kr.
Min:
1

Similar Product

Texas Instruments TPA3123D2PWPR
Texas Instruments
Audio Amplifiers 25W St Class-D Aud P wr Amp A 595-TPA312 A 595-TPA3123D2PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
25 W
0.08 %
HTSSOP-24
4 Ohms
10 V
30 V
- 40 C
+ 85 C
SMD/SMT
TPA3123D2
Tube
Brand: Texas Instruments
Development Kit: TPA3123D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 23 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99