TMUX6113PWR

Texas Instruments
595-TMUX6113PWR
TMUX6113PWR

Mfr.:

Description:
Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.356

Stock:
6.356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
37,23 kr. 37,23 kr.
28,50 kr. 285,00 kr.
26,33 kr. 658,25 kr.
23,95 kr. 2.395,00 kr.
22,75 kr. 5.687,50 kr.
22,08 kr. 11.040,00 kr.
21,48 kr. 21.480,00 kr.
Full Reel (Order in multiples of 2000)
20,14 kr. 40.280,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
405 Ohms
10 V
17 V
+/- 5 V
+/- 17 V
128 ns
84 ns
- 40 C
+ 125 C
TMUX6113
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 18 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 58,700 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMUX611x Quad SPST Switches

Texas Instruments TMUX611x Quad SPST Switches are modern complementary metal-oxide semiconductor (CMOS) devices that have four independently selectable single-pole/single-throw (SPST) switches. The devices work well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. All digital inputs have transistor-transistor logic (TTL) compatible thresholds, ensuring TTL/CMOS logic compatibility.