TMUX1104DQAR

Texas Instruments
595-TMUX1104DQAR
TMUX1104DQAR

Mfr.:

Description:
Multiplexer Switch ICs 3-pA on-state leakag e current 5-V 4:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
6.000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 290
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,80 kr. 18,80 kr.
14,02 kr. 140,20 kr.
12,91 kr. 322,75 kr.
11,64 kr. 1.164,00 kr.
11,12 kr. 2.780,00 kr.
Full Reel (Order in multiples of 3000)
11,12 kr. 33.360,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1104
Multiplexers
SMD/SMT
USON-10
1 Channel
1 x 4:1
1.08 V
5.5 V
4 Ohms
25 ns
13 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Switch Voltage - Max: 5 V
Unit Weight: 4,300 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX1104 5V Analog Multiplexers

Texas Instruments TMUX1104 5V Analog Multiplexers offer a single channel, 4:1 configuration with a wide operating supply of 1.08V to 5.5V. The TMUX1104 have very low on and off leakage currents with low charge injection, enabling them to be used in high precision measurement applications.