TMS320C6727BZDH350

Texas Instruments
595-320C6727BZDH350
TMS320C6727BZDH350

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Floating-Point DSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
290,42 kr. 26.137,80 kr.
288,33 kr. 77.849,10 kr.
360 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C67x+
350 MHz
BGA-256
384 kB
256 kB
1.4 V
TMS320C6727B
TMS320 TMS320C6000 C6000
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Data ROM Size: 384 kB
Instruction Type: Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous RAM, ROM, SDR, SDRAM
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Part # Aliases: TMSC6727BZDH350TAN
Unit Weight: 2,780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

TMS320C672x Digital Signal Processor

Texas Instruments´ TMS320C672x is a high-performance, 32-/64-bit floating-point digital signal processor. With the enhanced C67x+™ DSP core, new memory architecture and enhanced peripherals, TMS320C672x DSP-based devices offer substantially improved performance at lower price points than previous floating-point DSPs. The devices improve audio effects, deliver the highest digital audio quality, accelerate code development, and eliminate the need for prototyping hardware. The DSPs are ideal for a variety of professional audio, musical instruments, broadcast audio, and commercial audio applications, as well as a variety of industrial, biometric, control, and medical applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.