TMS320C6412AZNZ6

Texas Instruments
595-TMS320C6412AZNZ6
TMS320C6412AZNZ6

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
701,54 kr. 701,54 kr.
586,58 kr. 5.865,80 kr.
557,86 kr. 13.946,50 kr.
526,30 kr. 63.156,00 kr.
200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
REACH - SVHC:
DSPs
600 MHz
FCBGA-548
1.4 V
TMS320C6412
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 40
Subcategory: Embedded Processors & Controllers
Unit Weight: 3,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.