TMS320C28343ZAYT

Texas Instruments
595-TMS320C28343ZAYT
TMS320C28343ZAYT

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 200 MIPS FPU 26
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
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
78,85 kr. 12.616,00 kr.
78,33 kr. 25.065,60 kr.
77,88 kr. 37.382,40 kr.
77,58 kr. 86.889,60 kr.
2.560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320C28343
SMD/SMT
NFBGA-179
C28x
0 B
260 kB
32 bit
No ADC
200 MHz
88 I/O
1.05 V
1.16 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SARAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.