TMP75BIDR

Texas Instruments
595-TMP75BIDR
TMP75BIDR

Mfr.:

Description:
Board Mount Temperature Sensors Temperature Sensor A 595-TMP75BID A 595- A 595-TMP75BID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.717

Stock:
6.717 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,80 kr. 6,80 kr.
5,98 kr. 29,90 kr.
5,32 kr. 53,20 kr.
5,07 kr. 253,50 kr.
4,86 kr. 486,00 kr.
4,41 kr. 2.205,00 kr.
4,24 kr. 4.240,00 kr.
Full Reel (Order in multiples of 2500)
3,48 kr. 8.700,00 kr.
3,25 kr. 16.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,43 kr.
Min:
1

Similar Product

Texas Instruments TMP75BID
Texas Instruments
Board Mount Temperature Sensors 1.8V Capable Dig Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP75B
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 84,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TMP75B/TMP75B-Q1 Digital Temperature Sensors

Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors have a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply and is register and pin compatible with the industry-standard TMP75 and LM75. This device is available in VSSOP-8 and SOIC-8 packages; no external components are required to sense the temperature. The TMP75B/TMP75B-Q1 is capable of reading temperatures with a resolution of 0.0625°C with an operating temperature range of –55°C to +125°C for the TMP75B and the TMP75B-Q1 is tri-temperature (–40°C, 25°C, and 125°C) tested in production for improved robustness.