TMP6331QDYATQ1

595-TMP6331QDYATQ1
TMP6331QDYATQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive, 1%, 100-kO linear thermistor in 0402, 0603/0805 packages 2-SOT-5X3 -40 to 150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.280

Stock:
1.280 Can Dispatch Immediately
Quantities greater than 1280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 kr. 4,42 kr.
4,19 kr. 41,90 kr.
3,92 kr. 98,00 kr.
Full Reel (Order in multiples of 250)
3,92 kr. 980,00 kr.
3,30 kr. 1.650,00 kr.
3,25 kr. 3.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP63
100 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 40 uA
Height: 0.77 mm
Length: 1.7 mm
Moisture Sensitive: Yes
Package/Case: SOT-5X3-2
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: 6400 ppm/C
Voltage Rating DC: 6 VDC
Width: 0.85 mm
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
8542390090
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.