TMP6131DECT

595-TMP6131DECT
TMP6131DECT

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-X1SON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Quantities greater than 243 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,81 kr. 4,81 kr.
4,45 kr. 44,50 kr.
3,96 kr. 99,00 kr.
3,72 kr. 186,00 kr.
3,53 kr. 353,00 kr.
Full Reel (Order in multiples of 250)
3,07 kr. 767,50 kr.
2,87 kr. 1.435,00 kr.
2,79 kr. 2.790,00 kr.
2,68 kr. 6.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 kr.
Min:
1

Similar Product

Texas Instruments TMP6131DECR
Texas Instruments
PTC (Positive Temperature Coefficient) Thermistors 1% 10-kohm linear t hermistor in 0402 0 A 595-TMP6131DECT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 400 uA
Height: 0.5 mm
Length: 1.05 mm
Package/Case: X1SON-2
Product Type: PTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Voltage Rating DC: 5.5 VDC
Width: 0.65 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
USHTS:
8542390090
MXHTS:
8533409102
ECCN:
EAR99