TLVM23625EVM

Texas Instruments
595-TLVM23625EVM
TLVM23625EVM

Mfr.:

Description:
Power Management IC Development Tools evaluation module fo r 2.5-A synchronous

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,22 kr. 667,22 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
1.8 V to 6 V
TLVM23625
TLVM23625
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TLVM23625 evaluation module for 2.5-A, synchronous step-down power module
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLVM23625EVM Evaluation Module (EVM)

Texas Instruments TLVM23625EVM Evaluation Module (EVM) is designed to evaluate the TLVM23625 power module. This evaluation module can be configured from 1.8V to 6V output voltage with a load current of up to 2.5A. This module is by default configured with an output voltage of 5V, and a switching frequency of 2.2MHz with frequency foldback (auto-mode) at light load. The measurement points on the EVM help to easily measure conversion efficiency and look at other performance metrics. In addition, the evaluation module includes jumpers and test points to evaluate the features of TLVM23625, like the programmable enable-UVLO, adjustable switching frequency, and power-good flag. The TLVM23625EVM evaluation module comes installed with the TLVM23625RDNR, the adjustable switching frequency (RT pin) version of the TLVM23625.