TLV9051SIDBVRG4

Texas Instruments
595-TLV9051SIDBVRG4
TLV9051SIDBVRG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 15-V/ s slew rate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
4,91 kr. 49,10 kr.
4,13 kr. 103,25 kr.
3,13 kr. 313,00 kr.
2,72 kr. 680,00 kr.
2,38 kr. 1.190,00 kr.
2,13 kr. 2.130,00 kr.
Full Reel (Order in multiples of 3000)
1,82 kr. 5.460,00 kr.
1,59 kr. 9.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
15 V/us
330 uV
2 pA
6 V
1.8 V
330 uA
62 dB
20 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9051SIDBVRG4
Reel
Cut Tape
MouseReel
Amplifier Type: High Slew-Rate
Brand: Texas Instruments
In - Input Noise Current Density: 18 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0006 %
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV905x/TLV905x-Q1 Operational Amplifiers

Texas Instruments TLV905x/TLV905x-Q1 High Slew-Rate Operational Amplifiers are optimized for low voltage operation from 1.8V to 5.5V. The inputs and outputs can operate from rail-to-rail at a very high slew rate. These devices are perfect for cost-constrained applications where low-voltage operation, high slew rate, and low quiescent current are needed. Such applications include large appliances and control of three-phase motors. The capacitive-load drive of the TLV905x/TLV905x-Q1 family is 200pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. The TLV905x-Q1 amplifiers are optimized for AEC-Q100 grade 1 applications.