TLV4051R5DBVR

Texas Instruments
595-TLV4051R5DBVR
TLV4051R5DBVR

Mfr.:

Description:
Analog Comparators Low-power comparator with reference (inv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.734

Stock:
1.734 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,61 kr. 7,61 kr.
5,48 kr. 54,80 kr.
4,96 kr. 124,00 kr.
4,39 kr. 439,00 kr.
4,12 kr. 1.030,00 kr.
3,97 kr. 1.985,00 kr.
3,83 kr. 3.830,00 kr.
Full Reel (Order in multiples of 3000)
3,61 kr. 10.830,00 kr.
3,57 kr. 21.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
Precision
1.6 V
5.5 V
2 uA
4 mV
10 pA
- 40 C
+ 125 C
TLV4051
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 360 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
USHTS:
8542330001
ECCN:
EAR99

TLV40x1 Low-Power Comparators

Texas Instruments TLV40x1 Low-Power Comparators are low-power, high-accuracy comparators with precision thresholds and a propagation delay of 360ns. These comparators are available in an ultra-small, DSBGA package measuring 0.73mm×0.73mm. This makes the TLV40x1 applicable for space-critical designs like portable or battery-powered electronics where low power and fast response to changes in operating conditions are required. The factory-trimmed switching thresholds and precision hysteresis combine to make the TLV40x1 appropriate for voltage and current monitoring in harsh, noisy environments. This is ideal where slow-moving input signals must be converted into clean digital outputs. Similarly, brief glitches on the input are rejected, thereby ensuring stable output operation without false triggering.