TLV4011DCKR

Texas Instruments
595-TLV4011DCKR
TLV4011DCKR

Mfr.:

Description:
Analog Comparators Small-size comparato r with integrated r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.279

Stock:
3.279 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,45 kr. 7,45 kr.
5,41 kr. 54,10 kr.
4,89 kr. 122,25 kr.
4,33 kr. 433,00 kr.
4,07 kr. 1.017,50 kr.
3,90 kr. 1.950,00 kr.
3,77 kr. 3.770,00 kr.
Full Reel (Order in multiples of 3000)
3,36 kr. 10.080,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
5 us
Precision
1.3 V
6 V
2 uA
9 mV
25 nA
- 40 C
+ 85 C
TLV4011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542399000
USHTS:
8542330001
ECCN:
EAR99

TLV4011/TLV4011-Q1 Precision Comparators

Texas Instruments TLV4011/TLV4011-Q1 Precision Comparators are low-power, high-accuracy comparators with a precision, integrated reference. Two external resistors can be connected to the input to create an adjustable voltage threshold down to 1.226V. The factory-trimmed switching threshold and precision hysteresis combine to make the TLV4011/TLV4011-Q1 appropriate for voltage and current monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs. Similarly, brief input glitches are rejected, ensuring stable output operation without false triggering.