TLV3811CYBGR

Texas Instruments
595-TLV3811CYBGR
TLV3811CYBGR

Mfr.:

Description:
Analog Comparators 225-ps high-speed co mparator with low-v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
17,98 kr. 53.940,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
DSBGA-6
1 Channel
Open Drain
Differential
2.7 V
5.25 V
5 uA
5 uA
500 uV
1 uA
- 40 C
+ 125 C
TLV3811
Reel
Brand: Texas Instruments
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542390070
MXHTS:
8542399999
ECCN:
3A001.A.2.A

TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators

Texas Instruments TLV380x/TLV380x-Q1/TLV3811 High-Speed Comparators have a wide power supply range and a very high toggle frequency of 3GHz. With an operating supply voltage range of 2.7V to 4.2V for single supply and 2.7V to 5.25V for split supply, these features come in industry-standard small packages. These features make these devices an excellent choice for LIDAR, differential line receiver applications, and test and measurement systems.