TLV2186IDSGR

Texas Instruments
595-TLV2186IDSGR
TLV2186IDSGR

Mfr.:

Description:
Precision Amplifiers Low power rail-to- r ail input and outpu 595-TLV2186IDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
3.000
Expected 03/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,95 kr. 8,95 kr.
6,48 kr. 64,80 kr.
5,87 kr. 146,75 kr.
5,20 kr. 520,00 kr.
4,88 kr. 1.220,00 kr.
4,68 kr. 2.340,00 kr.
4,51 kr. 4.510,00 kr.
Full Reel (Order in multiples of 3000)
4,35 kr. 13.050,00 kr.
4,15 kr. 24.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,89 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
750 kHz
350 mV/us
10 uV
100 pA
24 V
4.5 V
90 uA
20 mA
110 dB
38 nV/sqrt Hz
WSON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV2186
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 100 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 7.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV2186 Precision Zero-Drift Operational Amplifier

Texas Instruments TLV2186 Precision Zero-Drift Operational Amplifier is a low-power, 24V, rail-to-rail input and output zero-drift operational amplifier (op amp). The TLV2186 features only 10µV of offset voltage (typ.) and 0.1µV/°C of offset voltage drift over temperature (typ.). This device is great for precision instrumentation, signal measurement, and active filtering applications. Low quiescent current consumption (90µA) makes the Texas Instruments TLV2186 an excellent option for power-sensitive applications, such as battery-powered instrumentation and portable systems. Moreover, the high common-mode architecture and low offset voltage allow for high-side current shunt monitoring at the positive rail. This device also provides robust ESD protection during shipment, handling, and assembly.