TLIN2029AMDRBRQ1

Texas Instruments
595-TLIN2029AMDRBRQ1
TLIN2029AMDRBRQ1

Mfr.:

Description:
LIN Transceivers Fault protected loca l interconnect netw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.869

Stock:
24.869 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,06 kr. 7,06 kr.
6,93 kr. 69,30 kr.
6,80 kr. 170,00 kr.
6,01 kr. 601,00 kr.
5,24 kr. 1.310,00 kr.
4,96 kr. 2.480,00 kr.
4,16 kr. 4.160,00 kr.
Full Reel (Order in multiples of 3000)
3,66 kr. 10.980,00 kr.
3,54 kr. 21.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
48 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4 V to 48 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN2029A
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Fault Protected LIN Transceiver w
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
8542390090
ECCN:
EAR99

TLIN2029A-Q1 Fault Protected LIN Transceiver

Texas Instruments TLIN2029A-Q1 Fault Protected Local Interconnect Network (LIN) Transceiver is a LIN physical layer transceiver with integrated wake-up and protection features. It is also compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4 standards. LIN is a single-wire bidirectional bus typically used for in-vehicle networks using data rates up to 20kbps. The TLIN2029A-Q1 is designed to support 12V and 24V applications with wider operating voltage and additional bus-fault protection.