TLIN2022DMTRQ1

Texas Instruments
595-TLIN2022DMTRQ1
TLIN2022DMTRQ1

Mfr.:

Description:
LIN Transceivers Fault Protected Dual Local Interconnect A 595-TLIN2022DMTTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.516

Stock:
1.516 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1516 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,13 kr. 23,13 kr.
15,29 kr. 152,90 kr.
14,10 kr. 352,50 kr.
12,23 kr. 1.223,00 kr.
11,49 kr. 2.872,50 kr.
10,07 kr. 5.035,00 kr.
8,36 kr. 8.360,00 kr.
Full Reel (Order in multiples of 3000)
7,76 kr. 23.280,00 kr.
7,61 kr. 45.660,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
45 V
4 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 4 V to 45 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN2022
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, ISO/DIS 17987-4.2
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Fault Protected
Unit Weight: 37,300 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

TLIN1022-Q1/TLIN2022-Q1 Dual LIN Transceivers

Texas Instruments TLIN1022-Q1/TLIN2022-Q1 Dual Local Interconnect Network (LIN) Transceivers are a physical layer transceiver with integrated wake-up and protection features. Each device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. A LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1022-Q1/TLIN2022-Q1 supports 12V (TLIN1022-Q1) or 24V (TLIN2022-Q1) applications with wider operating voltage and additional bus-fault protection.