TLC7705IPWR

Texas Instruments
595-TLC7705IPWR
TLC7705IPWR

Mfr.:

Description:
Supervisory Circuits 4.55V Monitor A 595- TLC7705IPW A 595-TL A 595-TLC7705IPW
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,88 kr. 13,88 kr.
10,22 kr. 102,20 kr.
9,33 kr. 233,25 kr.
8,36 kr. 836,00 kr.
7,83 kr. 1.957,50 kr.
7,53 kr. 3.765,00 kr.
7,31 kr. 7.310,00 kr.
Full Reel (Order in multiples of 2000)
7,12 kr. 14.240,00 kr.
6,93 kr. 27.720,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
24,77 kr.
Min:
1

Similar Product

Texas Instruments TLC7705IPW
Texas Instruments
Supervisory Circuits Single Power SVS A 5 95-TLC7705IPWR A 59 A 595-TLC7705IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
4.5 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 40 C
+ 85 C
5.4 %
TLC77
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 9 uA
Overvoltage Threshold: 4.63 V
Pd - Power Dissipation: 525 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: 4.55 V
Unit Weight: 39 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.