TLC69699QDRRRQ1

Texas Instruments
595-TLC69699QDRRRQ1
TLC69699QDRRRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive Functiona l safety compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.000

Stock:
9.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,74 kr. 15,74 kr.
10,15 kr. 101,50 kr.
9,03 kr. 225,75 kr.
7,45 kr. 745,00 kr.
6,99 kr. 1.747,50 kr.
6,15 kr. 3.075,00 kr.
5,36 kr. 5.360,00 kr.
Full Reel (Order in multiples of 3000)
4,87 kr. 14.610,00 kr.
4,65 kr. 27.900,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
WSON-12
5.5 V
2.5 V
TLC69699
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TLC69699DYYEVM
Dimming: SPI
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC69699/TLC69699-Q1 LED Drivers

Texas Instruments TLC69699/TLC69699-Q1 LED Drivers provide SPI-compatible connectivity for the TLC696xx/TLC696xx-Q1 device family, which is controlled using a standard SPI controller. These drivers incorporate reporting of faults in both the TLC696xx/TLC696xx-Q1 daisy chain and TLC69699/TLC69699-Q1 internal. The data transmission of register and brightness to the TLC696xx/TLC696xx-Q1 daisy chain is CRC-protected by TLC69699/TLC69699-Q1. This transmission includes the data and continuous clock lines that TLC69699/TLC69699-Q1 guards for stuck-at faults. The TLC69699/LC69699-Q1 LED drivers operate at 2.5V to 5.5V voltage VCC range. These LED drivers support multiple peripherals with one controller and up to 20MHz transfer data frequency. The TLC69699/TLC69699-Q1 LED drivers are ideal for SPI-compatible connectivity for TLC696x0/1/2/4/8Q1 devices. The Texas Instruments TLC69699-Q1 devices are AEC-Q100 qualified for automotive applications.