TLC69610YBHR

Texas Instruments
595-TLC69610YBHR
TLC69610YBHR

Mfr.:

Description:
LED Lighting Driver ICs 8-scan MOSFET contro ller 24-DSBGA -40 t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,01 kr. 17,01 kr.
12,61 kr. 126,10 kr.
11,56 kr. 289,00 kr.
10,29 kr. 1.029,00 kr.
9,77 kr. 2.442,50 kr.
9,40 kr. 4.700,00 kr.
9,10 kr. 9.100,00 kr.
8,80 kr. 26.400,00 kr.
8,65 kr. 51.900,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
60 mA
DSBGA-24
5.5 V
3 V
TLC69610
- 40 C
+ 85 C
LED Open Detection, LED Short Detection, Local Dimming, Serial Interface
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: Local
Mounting Style: SMD/SMT
Product: Backlight LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: 8-Scan MOSFET Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers

Texas Instruments TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers are compatible with current-sink driver TLC696x2/4/8 to achieve 2/4/8 time-multiplexing control. Each device integrates with 16 constant current sinks for up to 8 scan MOSFETs control. The device equips with a ghost-cancellation function to eliminate upside ghosting.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.