TLC2272IPWLE

Not Assigned
TLC2272IPWLE

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low-Noise Rail-To-Rail Operational Amplifier 8-TSSOP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
2 Channel
2.18 MHz
3.6 V/us
2.5 mV
60 pA
16 V, +/- 8 V
4.4 V, +/- 2.2 V
1.1 mA
5 mA
70 dB
50 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLC2272
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001