TLC2202BIP

Not Assigned
TLC2202BIP

Mfr.:

Description:
Precision Amplifiers Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
2 Channel
1.9 MHz
2.5 V/us
500 uV
100 pA
16 V, +/- 8 V
4.6 V, +/- 2.3 V
2.6 mA
75 dB
18 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
TLC2202B
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 109.97 dB
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001