TLC072IP

Texas Instruments
595-TLC072IP
TLC072IP

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed R/R A 595 -OPA2992IDR A 595-O A 595-OPA2992IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,03 kr. 31,03 kr.
21,19 kr. 211,90 kr.
17,90 kr. 895,00 kr.
15,82 kr. 1.582,00 kr.
14,99 kr. 3.747,50 kr.
12,98 kr. 6.490,00 kr.
11,34 kr. 11.340,00 kr.
10,97 kr. 27.425,00 kr.
10,74 kr. 53.700,00 kr.

Similar Product

Texas Instruments OPA2992IDR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40V 10.6MHz rai l-to-rail input a

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 125 C
TLC072
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
In - Input Noise Current Density: 0.0006 pA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 440,400 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99