TLC070AIP

Texas Instruments
595-TLC070AIP
TLC070AIP

Mfr.:

Description:
Operational Amplifiers - Op Amps High Speed R/R A 595 -TLV9161IDBVR A 595 A 595-TLV9161IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,81 kr. 25,81 kr.
20,22 kr. 202,20 kr.
17,16 kr. 858,00 kr.
16,19 kr. 1.619,00 kr.
15,44 kr. 3.860,00 kr.
15,22 kr. 7.610,00 kr.
14,85 kr. 14.850,00 kr.
14,47 kr. 43.410,00 kr.
14,40 kr. 72.000,00 kr.

Similar Product

Texas Instruments TLV9161IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 16-V 11-MHz r ail-to-rail input

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
16 V/us
1.4 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
PDIP-8
Through Hole
Shutdown
- 40 C
+ 125 C
TLC070A
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
In - Input Noise Current Density: 0.6 fA/sqrt Hz
Ios - Input Offset Current: 700 pA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.022 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99