TLA2022IRUGT

Texas Instruments
595-TLA2022IRUGT
TLA2022IRUGT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 1-Ch Delta-Si gma ADC w/ Voltage A 595-TLA2022IRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,67 kr. 10,67 kr.
7,83 kr. 78,30 kr.
7,12 kr. 178,00 kr.
6,30 kr. 630,00 kr.
Full Reel (Order in multiples of 250)
5,64 kr. 1.410,00 kr.
5,32 kr. 2.660,00 kr.
5,14 kr. 5.140,00 kr.
5,08 kr. 20.320,00 kr.
5,02 kr. 40.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,65 kr.
Min:
1

Similar Product

Texas Instruments TLA2022IRUGR
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 1-Ch Delta-Si gma ADC w/ Voltage A 595-TLA2022IRUGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLA2022
SMD/SMT
X2QFN-10
12 bit
1 Channel
I2C, USB
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TLA2022 IBIS
Features: Oscillator, PGA
Gain Error: 0.05 %
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: System Monitoring ADCs
Unit Weight: 2,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99

TLA202x Analog-to-Digital Converters (ADCs)

Texas Instruments TLA202x Analog-to-Digital Converters (ADCs) are easy-to-use, low-power, 12-bit delta-sigma (ΔΣ) ADCs targeted for any system-monitoring applications. These applications include supply or battery voltage supervision, current sensing, or temperature measurements. Offered in an ultra-small, leadless, 10-pin X2QFN package, the TLA2021 and TLA2022 are single-channel ADCs, while the TLA2024 features a flexible input multiplexer (MUX) with two differential or four single-ended input measurement options. The Texas Instruments TLA202x integrates a voltage reference and oscillator. Additionally, the TLA2022 and TLA2024 include a programmable gain amplifier (PGA) with selectable input ranges from ±256mV to ±6.144V, enabling both large and small-signal measurements.