TL1431CDR

Texas Instruments
595-TL1431CDR
TL1431CDR

Mfr.:

Description:
Voltage References Prog Adj Shunt A 595 -TL1431CD A 595-TL1 A 595-TL1431CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.472

Stock:
4.472 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,63 kr. 2,63 kr.
1,81 kr. 18,10 kr.
1,62 kr. 40,50 kr.
1,40 kr. 140,00 kr.
1,30 kr. 325,00 kr.
1,23 kr. 615,00 kr.
1,18 kr. 1.180,00 kr.
Full Reel (Order in multiples of 2500)
1,10 kr. 2.750,00 kr.
1,00 kr. 5.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,84 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,55 kr.
Min:
1

Similar Product

Texas Instruments TL1431CD
Texas Instruments
Voltage References Prog Adj Shunt

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Adjustable Precision References
Adjustable
0.4 %
114 PPM / C
37 V
100 mA
- 40 C
+ 125 C
TL1431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99