TL081HIDR

Texas Instruments
595-TL081HIDR
TL081HIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 5.25-M H z 4-mV offset volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.932

Stock:
5.932
Can Dispatch Immediately
On Order:
3.000
Expected 06/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 kr. 1,60 kr.
1,11 kr. 11,10 kr.
0,977 kr. 24,43 kr.
0,836 kr. 83,60 kr.
0,768 kr. 192,00 kr.
0,724 kr. 362,00 kr.
0,694 kr. 694,00 kr.
Full Reel (Order in multiples of 3000)
0,656 kr. 1.968,00 kr.
0,619 kr. 3.714,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.25 MHz
20 V/us
1 mV
1 pA
40 V
4.5 V
26 mA
95 dB
37 nV sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TL081H
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIYAMP-EVM
In - Input Noise Current Density: 80 fA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 5 nA
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 2.25 V
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00012 %
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.