THVD8000DDFR

Texas Instruments
595-THVD8000DDFR
THVD8000DDFR

Mfr.:

Description:
RS-485 Interface IC RS-485 transceiver w ith OOK modulation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.678

Stock:
5.678 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 330
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,29 kr. 35,29 kr.
27,01 kr. 270,10 kr.
24,99 kr. 624,75 kr.
22,68 kr. 2.268,00 kr.
21,56 kr. 5.390,00 kr.
Full Reel (Order in multiples of 3000)
21,56 kr. 64.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOT-23-8
THVD8000
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
5 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 4 mA
Pd - Power Dissipation: 125 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-485 Transceiver with OOK Modulation
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD8000 RS-485 Transceiver

Texas Instruments THVD8000 RS-485 Transceiver comes with on-off keying (OOK) modulation and demodulation built-in for power line communication. Modulating data onto existing power lines allows power delivery and data communication to share a common pair of wires, significantly reducing the system's cost. A pin-programmable interface simplifies the system design. The carrier frequency of the Texas Instruments THVD8000 can be adjusted by changing an external resistor on the F_SET pin. A broad range of carrier frequencies allows the system designer to choose the external inductors and capacitors. Also, OOK modulation operates with immunity to data polarity to ease system installations.