THVD1410D

Texas Instruments
595-THVD1410D
THVD1410D

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 291

Stock:
291 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,99 kr. 19,99 kr.
14,99 kr. 149,90 kr.
12,61 kr. 315,25 kr.
12,01 kr. 900,75 kr.
11,56 kr. 3.468,00 kr.
10,74 kr. 11.277,00 kr.
10,37 kr. 26.443,50 kr.
10,29 kr. 51.707,25 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1410
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Duplex: Half Duplex
Input Voltage: 15 V
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Output Voltage: 3 V
Pd - Power Dissipation: 410 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 500 ns
Protocol Supported: RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: Noise-Immune
Unit Weight: 109,500 mg
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99