THS4601CD

Texas Instruments
595-THS4601CD
THS4601CD

Mfr.:

Description:
High Speed Operational Amplifiers Wideband FET-Input O p Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,87 kr. 80,87 kr.
63,56 kr. 635,60 kr.
62,22 kr. 1.555,50 kr.
55,28 kr. 4.146,00 kr.
51,77 kr. 15.531,00 kr.
50,73 kr. 26.633,25 kr.
49,61 kr. 52.090,50 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4601
1 Channel
180 MHz
100 V/us
105 dB
110 dB
50 mA
100 pA
1 mV
32 V
10 V
10 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: THS4601EVM
en - Input Voltage Noise Density: 5.4 nV/sqrt Hz
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99