THS4509QRGTRQ1

Texas Instruments
595-THS4509QRGTRQ1
THS4509QRGTRQ1

Mfr.:

Description:
Differential Amplifiers Auto Cat Wideband Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.778

Stock:
2.778 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2778 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
66,62 kr. 66,62 kr.
52,07 kr. 520,70 kr.
48,42 kr. 1.210,50 kr.
44,39 kr. 4.439,00 kr.
42,52 kr. 10.630,00 kr.
41,40 kr. 20.700,00 kr.
40,43 kr. 40.430,00 kr.
Full Reel (Order in multiples of 3000)
39,17 kr. 117.510,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4509
1 Channel
3 GHz
6.6 kV/us
90 dB
96 mA
15.5 uA
4 mV
5.25 V
3 V
37.7 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.3 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99