TDC1000PW

Texas Instruments
595-TDC1000PW
TDC1000PW

Mfr.:

Description:
Analog Front End - AFE Ultrsonic Sens Analg ProximitySensing A A 595-TDC1000PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.422

Stock:
1.422 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,21 kr. 25,21 kr.
24,17 kr. 241,70 kr.
21,34 kr. 533,50 kr.
20,81 kr. 1.997,76 kr.
19,77 kr. 10.438,56 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,21 kr.
Min:
1

Similar Product

Texas Instruments TDC1000PWR
Texas Instruments
Analog Front End - AFE Ultrasonic Sensing A nalog Front End A 5 A 595-TDC1000PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
TDC1000
Ultrasound
10 bit
2 S/s
2 Channel
Serial, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Tube
Analogue Supply Voltage: 3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
Input Type: Single-Ended
Number of Converters: 1 Converter
Product Type: Analog Front End - AFE
Reference Type: External
Factory Pack Quantity: 48
Subcategory: Data Converter ICs
Unit Weight: 403 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TDC1000 Integrated Analog Front-End (AFE)

Texas Instruments TDC1000 Integrated Analog Front-End (AFE) is designed for ultrasonic sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1000 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.