TCAN1048AVDMTRQ1

Texas Instruments
595-TCAN1048AVDMTRQ1
TCAN1048AVDMTRQ1

Mfr.:

Description:
CAN Interface IC Enhanced Automotive dual CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.135

Stock:
2.135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,19 kr. 16,19 kr.
12,09 kr. 120,90 kr.
11,04 kr. 276,00 kr.
9,85 kr. 985,00 kr.
9,40 kr. 2.350,00 kr.
9,03 kr. 4.515,00 kr.
8,73 kr. 8.730,00 kr.
Full Reel (Order in multiples of 3000)
7,98 kr. 23.940,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1048AV
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
170 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1046EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542390090
ECCN:
EAR99

TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers

Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 Automotive High-Speed Dual CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers support classical CAN and CAN FD networks up to 5Mbps. The TCAN1046V-Q1 and TCAN1048V-Q1 include internal logic level translation via the VIO terminal to allow interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs.