TCAL9538PWR

Texas Instruments
595-TCAL9538PWR
TCAL9538PWR

Mfr.:

Description:
Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,56 kr. 11,56 kr.
8,43 kr. 84,30 kr.
7,61 kr. 190,25 kr.
6,80 kr. 680,00 kr.
6,42 kr. 1.605,00 kr.
6,19 kr. 3.095,00 kr.
5,99 kr. 5.990,00 kr.
5,78 kr. 17.340,00 kr.
5,66 kr. 33.960,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL9538
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
9 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Brand: Texas Instruments
Features: Polarity Inversion Register
Operating Supply Voltage: 1.08 V to 3.6 V
Output Current: 160 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: SMBus I/O Expander
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL9538 8-Bit I/O Expanders

Texas Instruments TCAL9538 8-Bit I/O Expanders are developed for two-line bidirectional I2C bus (or SMBus) protocol and provide a 1.08V to 3.6V VCC operation. The TCAL9538 supports 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. The I/O expanders offer a simple solution when additional I/Os are required for sensors, switches, push buttons, LEDs, fans, and more.