TCAL6416RTWR

Texas Instruments
595-TCAL6416RTWR
TCAL6416RTWR

Mfr.:

Description:
Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.210

Stock:
2.210 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,13 kr. 13,13 kr.
9,77 kr. 97,70 kr.
8,88 kr. 222,00 kr.
7,98 kr. 798,00 kr.
7,53 kr. 1.882,50 kr.
7,18 kr. 3.590,00 kr.
6,99 kr. 6.990,00 kr.
Full Reel (Order in multiples of 3000)
6,67 kr. 20.010,00 kr.
6,54 kr. 39.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6416
SMD/SMT
WQFN-24
I2C, Serial
16 I/O
With Interrupt
1.08 V
3.6 V
100 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Logic Family: TCAL6416
Operating Supply Current: 42 uA
Output Current: - 50 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL6416 I²C-bus/SMBus I/O Expander

Texas Instruments TCAL6416 I2C-bus/SMBus I/O Expander allows a general-purpose parallel input/output (I/O) expansion solution for the two-line bidirectional I2C bus (or SMBus) protocol. The TCAL6416 features a 1.08V to 3.6V power supply voltage on the I2C bus side (VCCI) and a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP).