TAS5414CTPHDRQ1

Texas Instruments
595-TAS5414CTPHDRQ1
TAS5414CTPHDRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 28-W 4- c h 6- to 24-V analo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 823

Stock:
823 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 823 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
140,02 kr. 140,02 kr.
124,36 kr. 1.243,60 kr.
119,06 kr. 2.976,50 kr.
110,48 kr. 11.048,00 kr.
106,31 kr. 26.577,50 kr.
103,84 kr. 51.920,00 kr.
Full Reel (Order in multiples of 1000)
98,47 kr. 98.470,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
150 W
0.02 %
HTQFP-64
2 Ohms
6 V
24 V
- 40 C
+ 105 C
SMD/SMT
TAS5414C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Analog
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 594,200 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TAS5414C 4-Channel Class-D Audio Amplifier

Texas Instruments TAS5414C 4-Channel Class-D Audio Amplifier is designed for use in automotive head units and external amplifier modules. This device provides four channels at 23W continuously into 4Ω at less than 1% Total Harmonic Distortion plus Noise (THD+N) from a 14.4V supply. Each channel can also deliver 38W into 2Ω at 1% THD+N. The TAS5414C uses single-ended analog inputs. The class-D PWM topology of the device provides dramatic improvements in efficiency over traditional linear amplifier solutions. This feature reduces the power dissipated by the amplifier by a factor of ten under typical music playback conditions. The TAS5414C has built-in load diagnostic functions for detecting and diagnosing misconnected outputs to help to reduce test time during the manufacturing process.