SN75DPHY440SSRHRT

Texas Instruments
595-N75DPHY440SSRHRT
SN75DPHY440SSRHRT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer 0 to 70 A 595-N75DPHY440SSRHRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,87 kr. 28,87 kr.
21,93 kr. 219,30 kr.
20,14 kr. 503,50 kr.
18,28 kr. 1.828,00 kr.
Full Reel (Order in multiples of 250)
15,22 kr. 3.805,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,54 kr.
Min:
1

Similar Product

Texas Instruments SN75DPHY440SSRHRR
Texas Instruments
Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer 0 to 70 A 595-N75DPHY440SSRHRT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Retimers
I2C
750 MHz
0 C
+ 70 C
SMD/SMT
WQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 1 Gb/s
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: SN75DPHY440SS
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 40 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer

Texas Instruments SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The device complies with MIPI DPHY 1.1 standard. This device can also be used in either a MIPI CSI-2 or MIPI DSI application at data rates of up to 1Gbps. The device compensates for PCB, connector, and cable related frequency loss and switching related loss to provide the optimum electrical performance from a CSI2/DSI source to sink. The DPHY440’s DPHY inputs feature configurable equalizers. The output pins automatically compensate for uneven skew between clock and data lanes received on its inputs ports. The SNx5DPHY440SS is optimized for mobile applications. This device contains activity detection circuitry on the DPHY Link interface that can transition into a lower power mode when in ULPS and LP states.