SN74LVC1G07QDRYRQ1

Texas Instruments
595-74LVC1G07QDRYRQ1
SN74LVC1G07QDRYRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.225

Stock:
6.225 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,71 kr. 5,71 kr.
3,45 kr. 34,50 kr.
2,88 kr. 72,00 kr.
2,17 kr. 217,00 kr.
1,86 kr. 465,00 kr.
1,63 kr. 815,00 kr.
1,45 kr. 1.450,00 kr.
Full Reel (Order in multiples of 5000)
1,23 kr. 6.150,00 kr.
1,01 kr. 10.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SON-6
100 uA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 300 Mb/s
Development Kit: 5-8-LOGIC-EVM
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74LVC1G07
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 6 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.