SN74LV595APWR

Texas Instruments
595-SN74LV595APWR
SN74LV595APWR

Mfr.:

Description:
Counter Shift Registers Tri-State 8-Bit A 59 5-SN74LV595APWT A 5 A 595-SN74LV595APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409
Can Dispatch Immediately
On Order:
8.000
Expected 09/07/2026
16.000
Expected 16/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,88 kr. 4,88 kr.
3,46 kr. 34,60 kr.
3,12 kr. 78,00 kr.
2,73 kr. 273,00 kr.
2,54 kr. 635,00 kr.
2,44 kr. 1.220,00 kr.
2,41 kr. 2.410,00 kr.
Full Reel (Order in multiples of 2000)
2,27 kr. 4.540,00 kr.
2,19 kr. 8.760,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,21 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,73 kr.
Min:
1

Similar Product

Texas Instruments SN74LV595APWT
Texas Instruments
Counter Shift Registers 8-Bit Shift Register
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
8 Circuit
TSSOP-16
LV
CMOS
1
3-State
22.5 ns, 16.5 ns, 10.2 ns
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Function: The ?LV595A devices are 8-bit shift registers designed for 2-V to 5.5-V VCC operation
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV595A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 62 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.